Würth Elektronik WL-ICLED Single-/Dual-Wire Integrated Controllers

Würth Elektronik WL-ICLED Single-/Dual-Wire Integrated Controllers (ICs) offer an advanced lighting solution that precisely controls LED applications requiring individual color and brightness control. Single-wire ICs provide a simplified setup overall with no need for extra connections to the microcontroller unit (MCU), transmitting information to the initial ICLED in a chain where subsequent ICLEDs receive the data through daisy-chain connections. The dual-wire ICs feature a protocol that works with two lines: a data line (DIN) and a clock signal line (CIN). This dual-wire design enables data transmission up to 13 times faster than with single-wire ICELDs. Würth Elektronik WL-ICLED Single-/Dual-Wire are ideal for signal control systems, full-color matrix displays, indoor illumination, and E-mobility applications.

Features

  • Single- and dual-wire options available
  • Compatible with open-source libraries such as FastLED
  • Ready to use with pre-programmed IC
  • 0% to 100% digital dimming via command
  • Individual pixel color and brightness control
  • Full RGB spectrum

Applications

  • Signal control systems
  • Full-color matrix displays
  • Audio and gaming systems
  • Indoor illumination
  • E-mobility
Published: 2025-03-10 | Updated: 2025-04-02