Würth Elektronik AEC-Q200 High Efficiency Shielded Power Inductors
Würth Elektronik AEC-Q200 High Efficiency Shielded Power Inductors are magnetically shielded and feature a nickel-zinc core and a shielding ring material. The WE-HEPC series offers a land pattern that matches the WE-LQFS, WE-SPC, and WE-TPC series. Würth Elektronik AEC-Q200 High Efficiency Shielded Power Inductors are AEC-Q200 Grade 1 qualified and available in 5030 and 6030 package sizes. Applications include DC/DC converters, compact designs, embedded laptops and PCs, and filtering.
Features
- Magnetically shielded
- AEC-Q200 grade 1 qualified
- Recommended solder profile: Reflow
- 5030 and 6030 package sizes
- Land pattern matching with WE-LQFS, WE-SPC, and WE-TPC series
- -40°C to +125°C operating temperature range
Applications
- DC/DC converters
- Compact designs
- Embedded laptops and PCs
- Filtering
Published: 2023-01-24
| Updated: 2026-05-06