Würth Elektronik SMD Steel Spacers

Würth Elektronik SMD Steel Spacers are designed for surface mount processes or pick and place machines and reduce production cost and time. These steel spacers are available in bulk or tape and reel packaging. The Kapton tape or special absorption cap technology (for external thread types only) is used for tape and reel packaging to improve pick and place performance. These Würth SMD spacers provide excellent solderability with high mechanical forces and torques.

Features

  • Steel material
  • Tin plated surface
  • M3 (0.5Nm) tightening torque
  • Bulk or reel packaging
  • Reeled types with Kapton or special absorption cap

Applications

  • Simple and fast automated assembly
  • 3mm to 15 mm distances
  • With thread M3 open end or closed type with external thread
  • High mechanical forces and torques
Published: 2019-03-26 | Updated: 2023-10-31