YAGEO Thick Film RC & RE Series Precision Resistors
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.Features
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Non-forbidden material used in products
- Halogen-free epoxy
- Tight tolerance
- Low TCR
- Highly reliable electrode construction
- Compatible with all soldering processes
- Suitable for auto-placement surface-mounting applications
- Barrier layer end termination
Applications
- RC Series
- Smart meters
- Smart home
- Remote power management
- Cellular base station
- Smart/feature phones
- Cellular modules
- Laptops and tablets
- PLC controllers
- Automation equipment
- Chargers and adapters
- RE Series
- Converters
- Printer equipment
- Server boards
- Telecom
- Consumer
- RC-S Series
- Surge protection in consumer and industrial electronics
- Surge protection in home appliances, gas, and petroleum appliances
- Relay and electromagnetic valve surge absorption
Specifications
- 0075 to 2512 case sizes
- ±0.1%, ±0.5%, ±1%, and ±5% tolerance ratings
- 10Ω to 1MΩ resistance range
- 20mW to 2W power range
- 25V to 200V maximum working voltage
- ±300ppm/°C maximum temperature coefficient of resistance
- -55°C to +125°C or +155°C operating temperature range
- RoHS compliant
- Moisture sensitivity level of 1
Datasheets
Published: 2022-09-02
| Updated: 2025-07-23