1W226-TZLB-250-0LC

3M Electronic Solutions Division
517-1W226-TZLB2500LC
1W226-TZLB-250-0LC

Mfr.:

Description:
D-Sub Cables 26-26P MDR CBL ASSY HI SPEED FEM 2.5M

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,247.94 ₹10,247.94
₹8,770.10 ₹87,701.00
₹8,221.27 ₹2,05,531.75
₹7,829.92 ₹3,91,496.00
₹7,456.26 ₹7,45,626.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Mini D Ribbon Cable
MDR
26 Position
MDR
26 Position
Male / Female
28 AWG
Brown (Beige)
Each
Brand: 3M Electronic Solutions Division
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: 1W226
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Part # Aliases: 05113594174 98030098051
Unit Weight: 376.488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.