1813/1 R 2 C

APM HEXSEAL
608-1813/1R2C
1813/1 R 2 C

Mfr.:

Description:
Lamp Lenses Silikrome Lamp Filter-Lunar Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹166.79 ₹166.79
₹110.88 ₹1,108.80
₹88.52 ₹8,852.00
₹81.63 ₹40,815.00
₹79.30 ₹79,300.00
₹75.94 ₹1,89,850.00
₹72.59 ₹3,62,950.00
₹68.95 ₹6,89,500.00

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Lamp Lenses
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Lamp Filters
T-1 3/4
Incandescent
Brand: APM HEXSEAL
Product Type: Lamp Lenses
Factory Pack Quantity: 50
Subcategory: Lamps (Non-LED)
Part # Aliases: 1813/1 R2 C
Unit Weight: 141.634 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Colored Lamp Filters

APM HEXSEAL SILIKROME® Colored Lamp Filters offer a minimum shelf life of 25 years and resist salt, spray, weather, sunlight, ozone, and most acids. These color lamp filters are available in a variety of standard colors, including white, lunar white, lunar red, yellow, and green. These flexible filters are non-breakable, reusable, and easy to mount. APM HEXSEAL SILIKROME® Colored Lamp Filters act as a shock mount, providing protection against shattering. They withstand a temperature range of -80°C to +204°C. These lamp filters are ideal for commercial and military applications.

FEATURED PRODUCTS
APM HEXSEAL