AS4C128M8D3B-12BIN

Alliance Memory
913-A4C128M8D3B12BIN
AS4C128M8D3B-12BIN

Mfr.:

Description:
DRAM DDR3, 1G, 128M x 8, 1.5V, 78-ball FBGA, 800MHz, Industrial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,223.45 ₹1,223.45
₹1,136.80 ₹11,368.00
₹1,101.39 ₹27,534.75
₹1,075.30 ₹53,765.00
₹1,049.21 ₹1,04,921.00
₹1,014.73 ₹2,45,564.66
₹989.57 ₹4,78,951.88
₹964.41 ₹9,33,548.88
2,662 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR3
1 Gbit
8 bit
800 MHz
FBGA-78
128 M x 8
225 ps
1.425 V
1.575 V
- 40 C
+ 95 C
AS4C128M8D3B
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 242
Subcategory: Memory & Data Storage
Supply Current - Max: 72 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320032
TARIC:
8542323900
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.