AS4C16M32MSA-6BIN

Alliance Memory
913-AS4C16M32MSA6BIN
AS4C16M32MSA-6BIN

Mfr.:

Description:
DRAM 512M 166MHz 16Mx32 Mobile LP SDRAM IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
380
Expected 26-08-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,053.87 ₹1,053.87
₹979.32 ₹9,793.20
₹949.50 ₹23,737.50
₹926.21 ₹46,310.50
₹883.35 ₹88,335.00
₹860.05 ₹1,63,409.50
₹847.94 ₹4,83,325.80

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM Mobile
512 Mbit
32 bit
166 MHz
FBGA-90
16 M x 32
5.5 ns
1.7 V
1.95 V
- 40 C
+ 85 C
AS4C16M32MSA
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 190
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320020
USHTS:
8542320028
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.