AS4C1M16S-7TCN

Alliance Memory
913-AS4C1M16S-7TCN
AS4C1M16S-7TCN

Mfr.:

Description:
DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 143 MHz, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
234
Expected 29-05-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹471.49 ₹471.49
₹438.88 ₹4,388.80
₹425.83 ₹10,645.75
₹416.51 ₹20,825.50
₹406.26 ₹47,532.42
₹393.22 ₹92,013.48
₹383.90 ₹2,24,581.50
₹374.58 ₹3,94,432.74

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
16 Mbit
16 bit
143 MHz
TSOP-II-50
1 M x 16
5.4 ns
3 V
3.6 V
0 C
+ 70 C
AS4C1M16S-7
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 117
Subcategory: Memory & Data Storage
Supply Current - Max: 70 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AS4C SDRAM

Alliance Memory AS4C SDRAM is high-speed CMOS synchronous DRAM containing 64Mbits, 128Mbits, or 256Mbits. They are internally configured as 4 banks of 1M, 2M, or 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented, accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command, which is then followed by a Read or Write command.