AS4C32M16D2C-25BCN

Alliance Memory
913-S4C32M16D2C25BCN
AS4C32M16D2C-25BCN

Mfr.:

Description:
DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹406.08 ₹406.08
₹375.53 ₹3,755.30
₹363.85 ₹9,096.25
₹355.77 ₹17,788.50
₹346.78 ₹34,678.00
₹336.00 ₹70,224.00
₹327.92 ₹1,37,070.56
₹325.22 ₹3,39,854.90
₹309.95 ₹7,77,354.60

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR2
512 Mbit
16 bit
400 MHz
FBGA-84
32 M x 16
400 ps
1.7 V
1.9 V
0 C
+ 85 C
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 209
Subcategory: Memory & Data Storage
Supply Current - Max: 75 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320299
ECCN:
EAR99

AS4C SDRAM

Alliance Memory AS4C SDRAM is high-speed CMOS synchronous DRAM containing 64Mbits, 128Mbits, or 256Mbits. They are internally configured as 4 banks of 1M, 2M, or 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented, accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command, which is then followed by a Read or Write command.