AS4C32M16MSA-6BIN

Alliance Memory
913-AS4C32M16MSA6BIN
AS4C32M16MSA-6BIN

Mfr.:

Description:
DRAM 512M 166MHz 32Mx16 Mobile LP SDRAM IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,032.43 ₹1,032.43
₹959.75 ₹9,597.50
₹930.87 ₹23,271.75
₹908.51 ₹45,425.50
₹886.14 ₹88,614.00
₹827.44 ₹4,13,720.00

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM Mobile
512 Mbit
16 bit
166 MHz
FBGA-54
32 M x 16
6 ns
1.7 V
1.95 V
- 40 C
+ 85 C
AS4C32M16MSA
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 319
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Unit Weight: 2.704 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320028
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.