AABP-015G-HLNN-C-N2A5

Amphenol All Sensors
683-AABP015GHLNCN2A5

AABP-015G-HLNN-C-N2A5

Mfr.:

Description:
Board Mount Pressure Sensors 15 PSIG LN LID NO LEAD N2A5

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:

9 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,113.23 ₹2,113.23
₹1,782.63 ₹8,913.15
₹1,656.48 ₹16,564.80
₹1,503.36 ₹30,067.20
₹1,397.22 ₹69,861.00
₹1,316.31 ₹1,31,631.00
₹1,234.53 ₹6,17,265.00

Product Attribute Attribute Value
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
0 psi to 15 psi
0.25 %
Digital, Analog
SMD/SMT
I2C
5 V
Single Axial Barbless
12 bit
8 mm x 7 mm
0 C
+ 50 C
AABP
Brand: Amphenol All Sensors
Operating Supply Current: 2.7 mA, 3.7 mA
Port Size: 5 mm x 4.8 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 5.25 VDC
Supply Voltage - Min: 4.75 VDC