F31L-1A7H1-11030

Amphenol Aorora
649-F31L-1A7H1-11030
F31L-1A7H1-11030

Mfr.:

Description:
FFC & FPC Connectors F31L-1A7H1-11030-Flip type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36,767

Stock:
36,767 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹72.77 ₹72.77
₹61.45 ₹614.50
₹54.89 ₹1,372.25
₹52.29 ₹5,229.00
₹48.96 ₹12,240.00
₹46.63 ₹23,315.00
₹40.79 ₹40,790.00
Full Reel (Order in multiples of 1700)
₹40.79 ₹69,343.00
₹39.53 ₹1,34,402.00
₹38.09 ₹2,59,012.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
30 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
F31L
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Amphenol Aorora
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1700
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

0.50mm FFC/FPC Connectors

Amphenol Aorora 0.50mm FFC/FPC Connectors feature a 1.00mm to 5.80mm height range and 4 to 80 positions to fit a variety of design requirements. These vertical and right-angle connectors provide up to a 0.5A current rating, 100MΩ or 500MΩ minimum insulation resistance. The Aorora 0.50mm connectors offer strong, vibration-proof FFC/FPC retention and high-temperature thermoplastic housing. The design resists solder and flux wicking and ensures high solderability. These surface-mount connectors are well-suited for automotive, data, industrial, communication, consumer, and medical applications.