AD1895AYRSZ

Analog Devices
584-AD1895AYRSZ
AD1895AYRSZ

Mfr.:

Description:
Audio Sample Rate Converters 192kHz 8:1 Stereo Async

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,306.38 ₹1,306.38
₹1,029.64 ₹10,296.40
₹922.48 ₹23,062.00
₹860.05 ₹80,844.70
₹843.28 ₹2,37,804.96
₹818.12 ₹4,22,968.04
₹806.01 ₹8,33,414.34
2,538 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,306.38
Min:
1

Similar Product

Analog Devices AD1895AYRSZRL
Analog Devices
Audio Sample Rate Converters 192kHz 8:1 Stereo Samp Rate Conv

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Sample Rate Converters
RoHS:  
128 dB
3-Wire
SSOP-28
- 122 dB
215 kHz
3.135 V
5.5 V
AD1895
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 132 mW
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 47
Subcategory: Audio ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.