AD1895AYRSZRL

Analog Devices
584-AD1895AYRSZR
AD1895AYRSZRL

Mfr.:

Description:
Audio Sample Rate Converters 192kHz 8:1 Stereo Samp Rate Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,557

Stock:
1,557 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1557 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,306.38 ₹1,306.38
₹1,029.64 ₹10,296.40
₹955.10 ₹23,877.50
₹884.28 ₹88,428.00
₹883.35 ₹2,20,837.50
₹831.17 ₹4,15,585.00
₹799.48 ₹7,99,480.00
Full Reel (Order in multiples of 1500)
₹768.74 ₹11,53,110.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,306.38
Min:
1

Similar Product

Analog Devices AD1895AYRSZ
Analog Devices
Audio Sample Rate Converters 192kHz 8:1 Stereo Async

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Sample Rate Converters
RoHS:  
125 dB
SSOP-28
110 dB
192 kHz
3.3 V
5 V
AD1895
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 1500
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.