ADP1764ACPZ-1.1-R7

Analog Devices
584-ADP1764ACPZ1.1R7
ADP1764ACPZ-1.1-R7

Mfr.:

Description:
LDO Voltage Regulators COM/I&I require low noise LDO w/ 4A rati

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹1,003.55 ₹15,05,325.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
1 Output
- 40 C
+ 125 C
ADP1764
Reel
Brand: Analog Devices
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP1764 Low Noise, CMOS Linear Regulators

Analog Devices Inc. ADP1764 Regulators are low noise, Low Dropout (LDO) CMOS linear regulators. The ADP1764 regulators operate from a single input supply with an input voltage as low as 1.10V. The regulators do not require an external bias supply to increase efficiency and deliver up to a 4A output current. The small package size and low 47mV dropout voltage at a 4A load enable the ADP1764 to operate in a minimal PCB area without compromising performance. Optimized for stable operation with small 22μF ceramic output capacitors, the ADP1764 regulators achieve optimal transient performance. Analog Devices ADP1764 regulators have an ultra-low 2μVrms noise rating and ±1.5% fixed output voltage accuracy over line, load, and temperature. Thermal overload and short-circuit protection circuits prevent damage in adverse conditions.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADP176x CMOS Linear Regulators

Analog Devices ADP176 CMOS Linear Regulators product line includes low noise, Low Dropout (LDO) linear regulators. The ADP176 regulators operate from a single input supply voltage as low as 1.10V and offer up to 5A of output current. The design of these regulators eliminates the requirement for an external bias supply to improve efficiency. ADP176's low dropout voltage enables the regulators to operate with minimal board space, maintain regulation, and improve efficiency. The regulators are optimized for stable operation with small 10μF ceramic output capacitors. As a result, the ADP176 delivers optimal transient performance even with minimal board space. The ADP176 Regulators are housed in a small 16-lead LFCSP package to provide a small footprint solution to meet the requirements of a wide range of applications.