ADUM1280ARZ-RL7

Analog Devices
584-ADUM1280ARZ-R7
ADUM1280ARZ-RL7

Mfr.:

Description:
Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,679

Stock:
11,679 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹459.98 ₹459.98
₹307.25 ₹3,072.50
₹285.69 ₹7,142.25
₹250.65 ₹25,065.00
₹237.18 ₹59,295.00
₹212.92 ₹1,06,460.00
Full Reel (Order in multiples of 1000)
₹179.68 ₹1,79,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹459.98
Min:
1

Similar Product

Analog Devices ADUM1280ARZ
Analog Devices
Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1280
SMD/SMT
SOIC-8
2 Channel
Unidirectional
1 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
3.135 V
1.1 mA, 2.7 mA
23 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-CN0287-SDPZ
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 1000 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Standard
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All