ADUM1280ARZ

Analog Devices
584-ADUM1280ARZ
ADUM1280ARZ

Mfr.:

Description:
Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,308

Stock:
2,308 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹339.18 ₹339.18
₹255.31 ₹2,553.10
₹211.52 ₹5,288.00
₹202.20 ₹19,815.60
₹198.47 ₹58,350.18
₹191.95 ₹1,12,866.60
₹187.29 ₹2,01,898.62
₹181.70 ₹4,62,971.60
₹177.97 ₹9,06,935.12

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹339.18
Min:
1

Similar Product

Analog Devices ADUM1280ARZ-RL7
Analog Devices
Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1280
SMD/SMT
SOIC-8
2 Channel
Unidirectional
1 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
3.135 V
1.1 mA, 2.7 mA
23 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Development Kit: EVAL-CN0287-SDPZ
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 1000 ns
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All