EVAL-ADXRS450Z-S

Analog Devices
584-EVAL-ADXRS450Z-S
EVAL-ADXRS450Z-S

Mfr.:

Description:
Position Sensor Development Tools 300 /sec High Vibration Immunity Digital Gyro

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,703.66 ₹20,703.66

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Position Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Satellite Boards
Gyroscope Sensor
ADXRS450
3.3 V to 5 V
Bulk
Brand: Analog Devices
Description/Function: Single-Axis digital output rate gyroscope
For Use With: EVAL-ADXRS450Z-M
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Position Sensor Development Tools
Series: ADXRS450
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
7A994
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.