LT3988EMSE#PBF

Analog Devices
584-LT3988EMSE#PBF

LT3988EMSE#PBF

Mfr.:

Description:
Switching Voltage Regulators zx 60V Mono 1A Buck Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,805

Stock:

4,805 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹991.80 ₹991.80
₹679.47 ₹6,794.70
₹568.98 ₹14,224.50
₹499.38 ₹55,431.18
₹475.02 ₹1,23,030.18

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹991.80
Min:
1

Similar Product

Analog Devices LT3988EMSE#TRPBF
Analog Devices
Switching Voltage Regulators 2x 60V Mono 1A Buck Sw Reg

Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-16
Buck
750 mV to 59.4 V
1 A
2 Output
4.1 V
60 V
1.6 mA, 250 uA
2.5 MHz
- 40 C
+ 125 C
LT3988
Tube
Brand: Analog Devices
Development Kit: DC1677A
Input Voltage: 4.1 V to 60 V
Operating Supply Current: 1.6 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Type: Dual Monolithic Switching Regulator
Unit Weight: 343 mg