LTC6244CMS8

584-LTC6244CMS8
LTC6244CMS8

Mfr.:

Description:
Precision Amplifiers LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC6244CMS8#PBF
Analog Devices
Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
2 Channel
35 V/us
1 pA
6 V
2.8 V
6.25 mA
35 mA
105 dB
8 nV/sqrt Hz
MSOP-8
SMD/SMT
LTC6244
Brand: Analog Devices
In - Input Noise Current Density: 0.00056 pA
Product Type: Precision Amplifiers
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.