LM-NP-1001-B

652-LM-NP-1001-B
LM-NP-1001-B

Mfr.:

Description:
Audio Transformers / Signal Transformers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Bourns LM-NP-1001-B1L
Bourns
Audio Transformers / Signal Transformers Z= 600:600 OHMS

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Signal Transformers
Through Hole
600 Ohms
600 Ohm CT
- 10 C
+ 60 C
Line Matching
Bulk
Brand: Bourns
Primary Resistance: 66 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 66 Ohms
Shielding: Unshielded
Factory Pack Quantity: 29
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This non-RoHS part will no longer be offered by Mouser. Once
stock has been depleted, only the RoHS equivalent will be
available.



5-9999-4

Compliance Codes
CNHTS:
8504232900
USHTS:
8504312000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.