132-09L

Coilcraft
994-132-09L
132-09L

Mfr.:

Description:
RF inductors - Leaded 120nH Unshld 5% 3.5A 9mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105
Can Dispatch Immediately
On Order:
120
Expected 20-02-2026
180
Expected 30-03-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹181.48 ₹181.48
₹154.52 ₹1,545.20
₹141.95 ₹3,548.75
₹106.01 ₹12,721.20
₹103.32 ₹30,996.00
₹97.03 ₹52,396.20
₹90.74 ₹92,554.80
₹88.13 ₹2,22,087.60
₹78.16 ₹3,93,926.40

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF inductors - Leaded
RoHS:  
Wirewound
Radial
5.84 mm x 6.6 mm x 9.65 mm
Unshielded
120 nH
5 %
3.5 A
9 mOhms
- 40 C
+ 85 C
68
700 MHz
Standard
PCB Mount
9.65 mm
5.84 mm
6.6 mm
Air
132
Tube
Application: RF
Brand: Coilcraft
Core Type: Wirewound
Lead Spacing: 3.76 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 60
Subcategory: Inductors, Chokes & Coils
Test Frequency: 25 MHz
Tradename: MAXI-SPRING
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Inductors & Tunable Coils

Coilcraft Fixed and Tunable RF Inductors and Coils feature precision-molded windings to ensure a constant winding pitch. The precision-molded windings also provide a consistent relationship with a printed circuit board. Coilcraft RF Inductors and Coils are RoHS compliant.