Coilcraft 132 Series RF inductors - Leaded

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Core Material Series Packaging
Coilcraft RF inductors - Leaded 14nH Unshld 5% 4A 2.1mOhms 17In Stock
120Expected 13-02-2026
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 14 nH 5 % 4 A 2.1 mOhms - 40 C + 85 C 60 2.5 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF inductors - Leaded 120nH Unshld 5% 3.5A 9mOhms 105In Stock
300On Order
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 120 nH 5 % 3.5 A 9 mOhms - 40 C + 85 C 68 700 MHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF inductors - Leaded 28nH Unshld 5% 4A 3.8mOhms 111In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 28 nH 5 % 4 A 3.8 mOhms - 40 C + 85 C 68 1.7 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Coilcraft RF inductors - Leaded 37.5nH Unshld 5% 4A 4.7mOhms 5In Stock
720Expected 30-03-2026
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 37.5 nH 5 % 4 A 4.7 mOhms - 40 C + 85 C 72 1.55 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Coilcraft RF inductors - Leaded 83nH Unshld 5% 3.5A 7.4mOhms 28In Stock
120Expected 20-02-2026
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 83 nH 5 % 3.5 A 7.4 mOhms - 40 C + 85 C 66 900 MHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF inductors - Leaded 98nH Unshld 5% 3.5A 8mOhms 149In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 98 nH 5 % 3.5 A 8 mOhms - 40 C + 85 C 68 800 MHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Coilcraft RF inductors - Leaded 61.5nH Unshld 5% 4A 6.6mOhms 113In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 61.5 nH 5 % 4 A 6.6 mOhms - 40 C + 85 C 80 1.16 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Coilcraft RF inductors - Leaded 21nH Unshld 5% 4A 3mOhms 29In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 21 nH 5 % 4 A 3 mOhms - 40 C + 85 C 64 2 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Coilcraft RF inductors - Leaded 49nH Unshld 5% 4A 5.7mOhms
300Expected 20-02-2026
Min.: 1
Mult.: 1

Molded Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 49 nH 5 % 4 A 5.7 mOhms - 40 C + 85 C 75 1.24 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tube