CANUSB

734-CANUSB
CANUSB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB to CAN Bus Adapter

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Connective Peripherals USB2-F-7001
Connective Peripherals
Interface Modules Full-Speed USB to 1- Port CANbus Adapter

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Cables
USB
USB Type A
4 Position
9 Position
Clear
Brand: Connective Peripherals
Product Type: USB Cables / IEEE 1394 Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
3926909989
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.