ECS-100-8-30Q-VY-TR

ECS
520-100-8-30Q-VYT
ECS-100-8-30Q-VY-TR

Mfr.:

Description:
Crystals 10MHz 8pF AEC ESR 100 -40C +150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹82.93 ₹82.93
₹72.03 ₹720.30
₹65.32 ₹1,633.00
₹62.62 ₹6,262.00
₹59.26 ₹14,815.00
₹56.75 ₹28,375.00
Full Reel (Order in multiples of 1000)
₹53.11 ₹53,110.00
₹49.76 ₹99,520.00
₹47.71 ₹2,38,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
10 MHz
8 pF
30 PPM
150 PPM
5 mm x 3.2 mm
- 40 C
+ 150 C
SMD/SMT
100 Ohms
300 uW
5 mm
3.2 mm
1.1 mm
ECX-53Q
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-53/53Q SMD Crystals

ECS ECX-53/53Q SMD Crystals feature a compact 3.2mm x 5mm footprint and low profile. These crystals come with an extended temperature range option. The ECX-53Q crystals operate at a frequency range from 8MHz to 54MHz, while ECX-53 crystals operate at a frequency range from 8MHz to 50MHz. These crystals offer frequency tolerances of 25ppm down to 10ppm. ECX-53Q SMD crystals are RoHS compliant and AEC-Q200 qualified.