ECS ECX-53Q Series Crystals

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 12.000 MHz 8 pF +/-25/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1,725In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 8 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 28.63636MHz 20pF ESR 30 -40C +85C AEC 495In Stock
Min.: 1
Mult.: 1
Reel: 1,000

28.63636 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz 12 pF +/-20/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 933In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 12 pF 20 PPM 50 PPM 5 mm x 3.2 mm x 1.1 mm - 40 C + 125 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12 pF +/-20/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1,236In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 12 pF 20 PPM 50 PPM 5 mm x 3.2 mm x 1.1 mm - 40 C + 125 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18 pF +/-10/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1,248In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 18 pF 10 PPM 50 PPM 5 mm x 3.2 mm x 1.1 mm - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 12pF +/-30/150 ppm -40 - +150C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 4,751In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1,218In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 8 pF 30 PPM 100 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 8pF +/-30/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 766In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 8 pF 30 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz 8 pF +/-25/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 569In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20.000 MHz 8 pF +/-25/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1,139In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 8 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 12pF AEC ESR 80 -40C +85C 3,032In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 8pF AEC ESR 50 -40C +150C 7,871In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +125C 9,732In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.192MHz 12pF AEC ESR 100 -40C +85C 9,530In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8.192 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 8pF AEC ESR 60 -40C +150C 843In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 12pF AEC ESR 50 -40C +125C 2,363In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20MHz 8pF AEC ESR 40 -40C +150C 424In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 12pF AEC ESR 30 -40C +125C 746In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 12pF AEC ESR 100 -40C +125C 64In Stock
10,000Expected 09-06-2026
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 12 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +150C 540In Stock
1,000Expected 05-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53Q 8.000 MHz 18 pF 5032 2 pad AECQ +/-30/150 ppm -40 - +150C 100ohm Max ESR 1,243In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 18 pF 30 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 10MHz 8pF AEC ESR 100 -40C +150C Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200