MA610

Extech
685-MA610
MA610

Mfr.:

Description:
Clamp Multimeters & Accessories Clamp Meter, 600A AC (Please Confirm Availability)

Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Extech EX655
Extech
Clamp Multimeters & Accessories Clamp Meter TRMS 600A AC/DC W/NCV

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
2 %
4000
Auto
LCD
LCD
RMS
Brand: Extech
Data Hold: Data Hold
Frequency: 1 MHz
Height: 41 mm
Height - in: 1.6 in
Height - mm: 41 mm
Length: 228 mm
Length - in: 9 in
Length - mm: 228 mm
Maximum AC Current: 600 A
Product Type: Multimeters
Series: MA
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 77 mm
Width - in: 3 in
Width - mm: 77 mm
Unit Weight: 340.194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030320000
USHTS:
9030310000
TARIC:
9030310090
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MA610 600A AC Clamp Meter & NCV

Extech MA610 600A AC Clamp Meter and NCV is a compact 600A clamp meter with a Non-Contact Voltage Detector (NCV) and multimeter functions. Multimeter functions include AC current, AC/DC voltage, resistance, frequency, and capacitance. The built-in NCV quickly checks circuits and wires for live voltages. The meter is pocket-sized with 1.2" (30mm) jaws that fit conductors up to 500MCM, and a large backlit LCD allows readings in dimly lit areas.