RN73R2ATTD4301B50
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 4.3K ohm 0.1% 50 ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹26.95 | ₹26.95 | |
| ₹23.81 | ₹238.10 | |
| ₹18.69 | ₹1,869.00 | |
| ₹15.81 | ₹3,952.50 | |
| ₹13.75 | ₹6,875.00 | |
| ₹12.31 | ₹12,310.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹6.65 | ₹33,250.00 | |
| ₹6.11 | ₹61,100.00 | |
Similar Products
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
India
