SMOV25S181MP

Littelfuse
576-SMOV25S181MP
SMOV25S181MP

Mfr.:

Description:
Varistors 175Vac 225Vdc 25mm SQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
25S
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
450 V
20 kA
250 J
1900 pF
- 45 C
+ 75 C
Bulk
Brand: Littelfuse
Current Rating: 10 A
Height: 35.5 mm
Length: 30.5 mm
Product Type: Varistors
Factory Pack Quantity: 32
Subcategory: Varistors
Tradename: SMOV
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

SMOV Thermally Protected Varistors w/ Micro-Switch

Littelfuse SMOV Thermally Protected Varistors with the micro-switch indicator to help designers meet the requirements specified in UL1449 (3rd edition) for Type 1 or Type 2 Surge Protection Device (SPDs) applications. SMOV Varistors safely disconnect from the circuit in a sustained overvoltage, intermediate current condition as defined by UL1449 (3rd edition). The integrated thermal element is positioned close to the MOV body to allow for a quick thermal response.