Littelfuse 25S Series Varistors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 115Vac 150Vdc 25mm SQ Non-Stocked
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 20 kA 170 J 3200 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Non-Stocked
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 130Vac 170Vdc 25mm SQ Non-Stocked
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 130 VAC 170 VDC 226 V 335 V 20 kA 190 J 2800 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Non-Stocked
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 150Vac 200Vdc 25mm SQ Non-Stocked
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 390 V 20 kA 220 J 2300 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Non-Stocked
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 175Vac 225Vdc 25mm SQ Non-Stocked
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 450 V 20 kA 250 J 1900 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Non-Stocked
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 250Vac 320Vdc 25mm SQ Non-Stocked
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 640 V 20 kA 330 J 1400 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Non-Stocked
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 275Vac 350Vdc 25mm SQ Non-Stocked
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 700 V 20 kA 350 J 1250 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Non-Stocked
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 300Vac 385Vdc 25mm SQ Non-Stocked
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 20 kA 370 J 1150 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Non-Stocked
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 320Vac 420Vdc 25mm SQ Non-Stocked
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 20 kA 390 J 1080 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Non-Stocked
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 420Vac 560Vdc 25mm SQ Non-Stocked
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.1 kV 20 kA 460 J 820 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Non-Stocked
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 460Vac 615Vdc 25mm SQ Non-Stocked
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.22 kV 20 kA 490 J 750 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Non-Stocked
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 510Vac 670Vdc 25mm SQ Non-Stocked
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 20 kA 520 J 680 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Non-Stocked
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 550Vac 745Vdc 25mm SQ Non-Stocked
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 1 kVAC 745 VDC 1.8 kV 1.475 kV 20 kA 550 J 630 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Non-Stocked
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors Thermally Protected SMOV25S Non-Stocked
Min.: 160
Mult.: 32

25S 800 VDC 1.625 kV Bulk