SP232ACN-L/TR

MaxLinear
701-SP232ACN-L/TR
SP232ACN-L/TR

Mfr.:

Description:
RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,206

Stock:
1,206
Can Dispatch Immediately
On Order:
2,500
Expected 07-04-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹141.95 ₹141.95
₹89.39 ₹893.90
₹77.08 ₹1,927.00
₹60.46 ₹6,046.00
₹53.54 ₹13,385.00
₹48.06 ₹24,030.00
₹43.57 ₹43,570.00
Full Reel (Order in multiples of 2500)
₹39.35 ₹98,375.00
₹35.04 ₹2,62,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹95.23
Min:
1

Similar Product

MaxLinear SP232ACN-L
MaxLinear
RS-232 Interface IC RS232 ESD 2KV temp 0C to 70C

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
SOIC-Narrow-16
SP232A
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
1.5 mA
0 C
+ 70 C
2 kV
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 18 mA
Pd - Power Dissipation: 375 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 1.5 us, 0.1 us
Protocol Supported: RS-232, V.28
Shutdown: Without Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: MaxLinear
Part # Aliases: SP232A
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99