SP232ACN-L

MaxLinear
701-SP232ACN-L
SP232ACN-L

Mfr.:

Description:
RS-232 Interface IC RS232 ESD 2KV temp 0C to 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99
Can Dispatch Immediately
On Order:
129
Expected 17-03-2026
588
Expected 03-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.23 ₹95.23
₹67.83 ₹678.30
₹57.23 ₹1,430.75
₹52.02 ₹5,097.96
₹41.33 ₹12,151.02
₹39.80 ₹21,452.20
₹36.92 ₹37,990.68
₹36.03 ₹1,44,768.54
₹35.49 ₹2,85,197.64

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹141.95
Min:
1

Similar Product

MaxLinear SP232ACN-L/TR
MaxLinear
RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
SOIC-Narrow-16
SP232A
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
1.5 mA
0 C
+ 70 C
2 kV
Tube
Brand: MaxLinear
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 18 mA
Pd - Power Dissipation: 375 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 1.5 us, 0.1 us
Protocol Supported: RS-232, V.28
Shutdown: Without Shutdown
Factory Pack Quantity: 49
Subcategory: Interface ICs
Tradename: MaxLinear
Part # Aliases: SP232A
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99