PCF8563BS/4,118

NXP Semiconductors
771-PCF8563BS4118
PCF8563BS/4,118

Mfr.:

Description:
Real Time Clock ULTRA LOW POWER RTC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,613

Stock:
3,613 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3613 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹135.66 ₹135.66
₹98.82 ₹988.20
₹89.57 ₹2,239.25
₹79.42 ₹7,942.00
₹74.48 ₹18,620.00
₹70.52 ₹35,260.00
₹62.08 ₹62,080.00
₹60.01 ₹2,40,040.00
Full Reel (Order in multiples of 6000)
₹57.59 ₹3,45,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

NXP Semiconductors PCF85063ATL/1,118
NXP Semiconductors
Real Time Clock Low Power Real time clocks

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
Serial
YY-MM-DD-dd
HH:MM:SS (24 hr)
Backup Switching
1.8 V
5.5 V
- 40 C
+ 85 C
PCF8563
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Alarm, Calendar, Clock, Timer Interrupt
Product Type: Real Time Clocks
Factory Pack Quantity: 6000
Subcategory: Clock & Timer ICs
Part # Aliases: 935282252118
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99