SC16IS752IBS,128

NXP Semiconductors
771-SC16IS752IBS128
SC16IS752IBS,128

Mfr.:

Description:
UART Interface IC I2C/SPI-UARTBRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,314

Stock:
3,314
Can Dispatch Immediately
On Order:
4,500
Expected 09-09-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹558.15 ₹558.15
₹427.70 ₹4,277.00
₹402.54 ₹10,063.50
₹370.86 ₹37,086.00
₹355.02 ₹88,755.00
₹349.43 ₹1,74,715.00
₹348.49 ₹3,48,490.00
Full Reel (Order in multiples of 1500)
₹348.49 ₹5,22,735.00
₹329.86 ₹9,89,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹567.47
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
RoHS:  
2 Channel
5 Mb/s
64 B
6 mA
- 40 C
+ 95 C
SMD/SMT
HVQFN-32
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: I2C/SPI/UART
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: UART Interface IC
Series: SC16IS752
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Type: UART
Part # Aliases: 935279288128
Unit Weight: 60.660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.