SC16IS752IBS,151

NXP Semiconductors
771-SC16IS752IBS-S
SC16IS752IBS,151

Mfr.:

Description:
UART Interface IC UART DUAL I2C/SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,210

Stock:
2,210 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹567.47 ₹567.47
₹435.15 ₹4,351.50
₹402.54 ₹10,063.50
₹366.20 ₹36,620.00
₹348.49 ₹87,122.50
₹337.31 ₹1,65,281.90
₹332.65 ₹3,25,997.00
₹328.93 ₹9,67,054.20
5,390 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹558.15
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
RoHS:  
2 Channel
5 Mb/s
64 B
6 mA
- 40 C
+ 95 C
SMD/SMT
HVQFN-32
Tray
Brand: NXP Semiconductors
Interface Type: I2C/SPI/UART
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: UART Interface IC
Series: SC16IS752
Factory Pack Quantity: 490
Subcategory: Interface ICs
Type: UART
Part # Aliases: 935279288151
Unit Weight: 60.660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.