EC25AFA-512-STD

Quectel
277-EC25AFA-512-STD
EC25AFA-512-STD

Mfr.:

Description:
Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 168 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,667.78 ₹7,667.78
₹6,737.85 ₹67,378.50
₹6,416.37 ₹1,60,409.25
₹5,976.57 ₹5,97,657.00
Full Reel (Order in multiples of 250)
₹5,721.25 ₹14,30,312.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
₹5,936.50
Min:
1

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
700 MHz to 2.7 GHz
33 dBm
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
3.3 V
4.3 V
- 35 C
+ 75 C
SMA
32 mm x 29 mm x 2.4 mm
LTE Cat 4
GNSS
Reel
Cut Tape
Brand: Quectel
Data Rate: 384 kb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 4.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.