EC25AFATEA-512-STD

Quectel
277-EC25AFATEA512STD
EC25AFATEA-512-STD

Mfr.:

Description:
Multiprotocol Modules External, 700-960 MHz, 1700-2700 MHz;, Main LTE&DIV LTE, Combining, 2000, SMA Male (center pin), Screw, F 120 43

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,936.50 ₹5,936.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹7,667.78
Min:
1

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
700 MHz to 960 MHz, 1.7 GHz to 2.7 GHz
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
3.3 V
4.3 V
- 35 C
+ 75 C
SMA
32 mm x 29 mm x 2.4 mm
LTE Cat 4
GNSS
Brand: Quectel
Data Rate: 384 kb/s
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 4.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.