ACST1035-7T

STMicroelectronics
511-ACST1035-7T
ACST1035-7T

Mfr.:

Description:
Triacs Triac Crowbar 35mA Switch 10A 700V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics ACST1010-7T
STMicroelectronics
Triacs Triac Crowbar 10mA Switch 10A 700V

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ACST10
10 A
700 V
50 mA
1 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.