CLT01-38S4-TR

STMicroelectronics
511-CLT01-38S4-TR
CLT01-38S4-TR

Mfr.:

Description:
Interface - Specialised 8-Input 30V to 35V 6.25Mhz Dig Array

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics CLT01-38SQ7-TR
STMicroelectronics
Inrush Current Limiters High speed digital input current limiter

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
High Speed Protected Digital Termination Array
35 V
35 V
2.6 mA
- 25 C
+ 85 C
SMD/SMT
HTSSOP-38
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 35 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 78 mW
Product Type: Interface - Specialized
Series: CLT01-38S4
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.