STF23NM60ND

STMicroelectronics
511-STF23NM60ND
STF23NM60ND

Mfr.:

Description:
MOSFETs N-Ch, 600V-0.15ohms FDMesh 20A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Quantities greater than 181 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹639.21 ₹639.21
₹467.76 ₹4,677.60
₹378.31 ₹37,831.00
₹336.38 ₹1,68,190.00
₹297.24 ₹2,97,240.00

Similar Product

STMicroelectronics STF28N60DM2
STMicroelectronics
MOSFETs N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a TO-220FP packa

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
19.5 A
180 mOhms
- 25 V, 25 V
5 V
69 nC
- 55 C
+ 150 C
35 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 40 ns
Product Type: MOSFETs
Rise Time: 45 ns
Series: STF23NM60ND
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 90 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.