STGD14NC60KT4

STMicroelectronics
511-STGD14NC60KT4
STGD14NC60KT4

Mfr.:

Description:
IGBTs N-channel MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,012

Stock:
2,012 Can Dispatch Immediately
Quantities greater than 2012 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹246.93 ₹246.93
₹159.34 ₹1,593.40
₹109.02 ₹10,902.00
₹87.12 ₹43,560.00
₹80.23 ₹80,230.00
Full Reel (Order in multiples of 2500)
₹76.03 ₹1,90,075.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics STGD6M65DF2
STMicroelectronics
IGBTs Trench gate field-stop IGBT, M series 650 V, 6 A low loss

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-252-3
SMD/SMT
Single
600 V
2 V
- 20 V, 20 V
25 A
80 W
- 55 C
+ 150 C
STGD14NC60K
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 25 A
Product Type: IGBT Transistors
Factory Pack Quantity: 2500
Subcategory: IGBTs
Tradename: PowerMESH
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.