STM8S105C4T6

STMicroelectronics
511-STM8S105C4T6
STM8S105C4T6

Mfr.:

Description:
8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 16kB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹366.20 ₹366.20
₹247.86 ₹2,478.60
₹229.22 ₹5,730.50
₹199.41 ₹19,941.00
₹187.29 ₹46,822.50
₹164.00 ₹82,000.00
₹136.04 ₹1,36,040.00
₹124.86 ₹5,61,870.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹307.49
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8
16 kB
2 kB
LQFP-48
16 MHz
10 bit
38 I/O
2.95 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
STM8S105C4
Tray
Brand: STMicroelectronics
Data RAM Type: RAM
Data ROM Size: 1024 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 9 Timer
Processor Series: STM8S10x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM8S-Discovery Board

The STMicroelectronics STM8S-Discovery Board is the easiest and most cost-effective way to discover the STM8S, to build and debug the application, and to program and use the device. The STM8S-Discovery is a quick-start evaluation board based on the STM8S105C6T6 microcontroller (MCU). The STMicroelectronics STM8S-Discovery Board includes the ST-LINK embedded debugger and one touch-sensing button that help you discover the features of the STM8S MCU. You can plug this STMicroelectronics evaluation board into a PC through a standard USB cable and run the proposed example. Once the debugger is open, you will see the real-time execution of the code. Numerous applications are available to learn, reuse, and modify codes for a fast time to proof-of-concept or demonstration. It will satisfy hobbyists, developers, students, and support teams. Based on examples, you will find STMicroelectronics STM8S-Discovery Kit indispensable.