T1635T-8I

STMicroelectronics
511-T1635T-8I
T1635T-8I

Mfr.:

Description:
Triacs Snubberless 16A 800V 35mA IGT Triac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,324

Stock:
1,324 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹168.66 ₹168.66
₹82.84 ₹828.40
₹68.77 ₹6,877.00
₹59.64 ₹29,820.00
₹54.51 ₹54,510.00
₹47.34 ₹94,680.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
T1635T-8I
16 A
120 A
600 V
5 uA
45 mA
1.3 V
1.75 mA
Through Hole
TO-220-3
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Tradename: Snubberless
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T-Series Logic Level Triacs

STMicroelectronics T-Series Logic Level Triacs are used for the on/off or phase angle control function in general purpose AC switching. Both immunity (dV/dt) and commutation capability (dI/dt)c are specified, as well as the low gate current. The 10mA gate current helps optimize the power supply and allows direct drive capability through a single resistance between the microcontroller and the Triac. In addition, the trade-off of ITSM versus immunity and commutation capability is improved. UL certified insulation rated at 1500Vrms, the T-Series Logic Level Triacs are well-suited for motor control circuits, small home appliances, lighting, inrush current limiting circuits, and overvoltage crowbar protection.

T-Series Triacs

STMicroelectronics T-Series Triacs are designed for the ever-increasing number of AC loads in domestic appliance control. These AC appliance switches meet both immunity and high-commutation needs, offering a cost-effective solution. Immunity (dV/dt), and commutation capability (dI/dt)c, and logic level gate current of STMicroelectronics T-Series Triacs are specified. This helps to optimize the power supply and allows direct drive capability through a single resistance between the microcontroller and the Triac, for all 10mA gate types.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection