T2550-12I

STMicroelectronics
511-T2550-12I
T2550-12I

Mfr.:

Description:
Triacs 25 A , 1200 V , Snubberless in TO-220AB Ins. Triac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
3,000
1,000
Pending
2,000
Expected 27-08-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹460.31 ₹460.31
₹239.47 ₹2,394.70
₹217.11 ₹21,711.00
₹191.95 ₹95,975.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
T2550-12I
25 A
252 A
1.2 kV
10 uA
1.55 V
60 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220AB-3
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 50
Subcategory: Thyristors
Tradename: Snubberless
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99

T2550-12I 1200V 25A Snubberless Triac

STMicroelectronics T2550-12I 1200V 25A Snubberless™ Triac is a 1200V blocking voltage that enables use in 3-phase industrial applications. The T2550 has noise immunity and dynamic commutation for inductive, capacitive or resistive load controls. The T2550-12I is available in three packages: D²PAK, TO-220AB and TO-220AB insulated.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.