T435T-600FP

STMicroelectronics
511-T435T-600FP
T435T-600FP

Mfr.:

Description:
Triacs 4A Snubberless Triacs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 476

Stock:
476 Can Dispatch Immediately
Quantities greater than 476 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹113.68 ₹113.68
₹68.11 ₹681.10
₹46.12 ₹4,612.00
₹36.34 ₹18,170.00
₹33.36 ₹33,360.00
₹33.08 ₹66,160.00
₹31.96 ₹1,59,800.00
₹30.66 ₹3,06,600.00
₹26.93 ₹6,73,250.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
T435T-600FP
4 A
30 A, 32 A
600 V
5 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220FPAB-3
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Tradename: Snubberless
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.