T835T-8I

STMicroelectronics
511-T835T-8I
T835T-8I

Mfr.:

Description:
Triacs 8 A Snubberless Triac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,568

Stock:
1,568 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹140.70 ₹140.70
₹66.44 ₹664.40
₹59.08 ₹5,908.00
₹46.31 ₹23,155.00
₹42.02 ₹42,020.00
₹38.58 ₹77,160.00
₹35.50 ₹1,77,500.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
T835T-8I
8 A
60 A
800 V
5 uA
1.6 V
40 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Tradename: Snubberless
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T-Series Logic Level Triacs

STMicroelectronics T-Series Logic Level Triacs are used for the on/off or phase angle control function in general purpose AC switching. Both immunity (dV/dt) and commutation capability (dI/dt)c are specified, as well as the low gate current. The 10mA gate current helps optimize the power supply and allows direct drive capability through a single resistance between the microcontroller and the Triac. In addition, the trade-off of ITSM versus immunity and commutation capability is improved. UL certified insulation rated at 1500Vrms, the T-Series Logic Level Triacs are well-suited for motor control circuits, small home appliances, lighting, inrush current limiting circuits, and overvoltage crowbar protection.

T-Series Triacs

STMicroelectronics T-Series Triacs are designed for the ever-increasing number of AC loads in domestic appliance control. These AC appliance switches meet both immunity and high-commutation needs, offering a cost-effective solution. Immunity (dV/dt), and commutation capability (dI/dt)c, and logic level gate current of STMicroelectronics T-Series Triacs are specified. This helps to optimize the power supply and allows direct drive capability through a single resistance between the microcontroller and the Triac, for all 10mA gate types.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection