SI53340-B-GM

Skyworks Solutions, Inc.
634-SI53340-B-GM
SI53340-B-GM

Mfr.:

Description:
Clock Buffer 2:4 LVDS low-jitter clock buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,302

Stock:
5,302 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹257.84 ₹257.84
₹197.65 ₹1,976.50
₹177.88 ₹4,447.00
₹164.41 ₹16,441.00
₹149.13 ₹73,073.70
₹146.44 ₹4,30,533.60
₹144.64 ₹7,79,609.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹272.22
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Buffer
RoHS:  
4 Output
1.05 us
LVDS
QFN-16
1.25 GHz
1.71 V
3.63 V
SI53340
- 40 C
+ 85 C
Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 140 mA
Packaging: Tray
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Si53340-45 LVDS Fanout Clock Buffers

Skyworks Solutions Inc. Si53340-45 LVDS Fanout Clock Buffers are optimized for clock/data distribution and redundant clocking applications. The Si53340-45 Buffers provide a typical ultra-low jitter of 50fs and operate over a wide DC to 1250MHz frequency range. These devices feature minimal cross-talk and offer superior supply noise rejection, simplifying low jitter clock distribution in noisy environments. Independent core and output bank supply pins provide integrated level translation without the need for external circuitry.

FEATURED PRODUCTS
SKYWORKS