SI53340-B-GMR

Skyworks Solutions, Inc.
634-SI53340-B-GMR
SI53340-B-GMR

Mfr.:

Description:
Clock Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 931

Stock:
931
Can Dispatch Immediately
On Order:
820
Expected 16-04-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹272.22 ₹272.22
₹203.94 ₹2,039.40
₹186.87 ₹4,671.75
₹168.00 ₹16,800.00
₹158.12 ₹39,530.00
₹148.24 ₹74,120.00
Full Reel (Order in multiples of 1000)
₹139.25 ₹1,39,250.00
₹137.46 ₹2,74,920.00
₹136.56 ₹6,82,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹257.84
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Buffer
RoHS:  
4 Output
1.25 GHz
1.05 us
LVDS
QFN-16
1.25 GHz
1.71 V
3.63 V
SI53340
- 40 C
+ 85 C
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 140 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Si53340-45 LVDS Fanout Clock Buffers

Skyworks Solutions Inc. Si53340-45 LVDS Fanout Clock Buffers are optimized for clock/data distribution and redundant clocking applications. The Si53340-45 Buffers provide a typical ultra-low jitter of 50fs and operate over a wide DC to 1250MHz frequency range. These devices feature minimal cross-talk and offer superior supply noise rejection, simplifying low jitter clock distribution in noisy environments. Independent core and output bank supply pins provide integrated level translation without the need for external circuitry.

FEATURED PRODUCTS
SKYWORKS