PSM4-152M-20T0

657-PSM4-152M-20T0
PSM4-152M-20T0

Mfr.:

Description:
Feed Through Capacitors 1500PF 20A FEEDTHR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Spectrum Control PSM4-102M-20T0
Spectrum Control
Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1500 pF
200 VDC
20 %
3 Terminal
8 mm
3 mm
3 mm
Three Terminal Filter Capacitors
20 A
- 55 C
+ 125 C
5 mOhms
Reel
Cut Tape
Brand: Spectrum Control
Insulation Resistance: 1 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 500
Subcategory: Filters
Type: Feed Through and Pi Low Pass Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536303090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL